Part Details for ESE13H01D by Panasonic Electronic Components
Results Overview of ESE13H01D by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESE13H01D Information
ESE13H01D by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ESE13H01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6720
|
Newark | Detector Switch, Spst-No, Smd, 5V, Product Range:Ese13 Series, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:1.2Mm, External Width:3.6Mm, External Rohs Compliant: Yes |Panasonic ESE13H01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5814 |
|
$0.3740 / $0.5200 | Buy Now |
DISTI #
70348407
|
RS | Detector switch, SMT, SPNO,1VL, with boss Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.7200 | RFQ |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
ESE13H01D
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, Leads: straight, 500mΩ Min Qty: 2 | 9717 |
|
$0.3680 / $0.5030 | Buy Now |
DISTI #
ESE13H01D
|
Avnet Abacus | Electromechanical Switch Detect Switch NO SPST 001A Embossed TR (Alt: ESE13H01D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESE13H01D
ESE13H01D CAD Models
ESE13H01D Part Data Attributes
|
ESE13H01D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE13H01D
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | LEVER | |
Body Breadth | 3.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.2 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Termination Type | SOLDER |
Alternate Parts for ESE13H01D
This table gives cross-reference parts and alternative options found for ESE13H01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE13H01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESE2121BT | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | ESE13H01D vs ESE2121BT |
ESE2121AT | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | ESE13H01D vs ESE2121AT |
ESE13H01D Frequently Asked Questions (FAQ)
-
The recommended storage condition for ESE13H01D is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%. Avoid storing in direct sunlight or near heat sources.
-
Yes, ESE13H01D is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and can be used in high-vibration applications. However, it's recommended to consult with Panasonic's application engineers for specific guidance.
-
The maximum operating temperature range for ESE13H01D is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
-
Yes, ESE13H01D is compatible with lead-free soldering. Panasonic recommends using a peak reflow temperature of 260°C or lower to ensure reliable solder joints.
-
Yes, ESE13H01D is AEC-Q200 qualified, making it suitable for use in automotive applications. However, it's essential to consult with Panasonic's application engineers to ensure the device meets the specific requirements of your automotive application.