-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESE11SH2C by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2667
|
Newark | Switch, Detector, Spst-No, 350Mn, 10Ma, 5Vdc, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:4.2Mm, External Width:5.9Mm Rohs Compliant: Yes |Panasonic ESE11SH2C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 | Buy Now |
DISTI #
70363073
|
RS | SPST-NO Plunger Microswitch, 10 mA @ 5 V dc Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 | RFQ |
DISTI #
ESE11SH2C
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, Illumin: none, 500mΩ Min Qty: 10000 | 0 |
|
$0.2450 | RFQ |
DISTI #
ESE11SH2C
|
Avnet Abacus | (Alt: ESE11SH2C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE11SH2C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE11SH2C
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | LEVER | |
Body Breadth | 5.1 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 6.4 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ESE11SH2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE11SH2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JPS1110-5511F | SMK Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | ESE11SH2C vs JPS1110-5511F |
JPS1110-5911F | SMK Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | ESE11SH2C vs JPS1110-5911F |
JPS1110-5601F | SMK Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | ESE11SH2C vs JPS1110-5601F |
JPS1110-6011F | SMK Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | ESE11SH2C vs JPS1110-6011F |
ESE11MV7 | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | ESE11SH2C vs ESE11MV7 |
JPS1110-5801F | SMK Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | ESE11SH2C vs JPS1110-5801F |
JPS1110-5401F | SMK Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | ESE11SH2C vs JPS1110-5401F |
ESE11MV5 | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | ESE11SH2C vs ESE11MV5 |
JPS1110-5901F | SMK Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | ESE11SH2C vs JPS1110-5901F |
JPS1110-5501F | SMK Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | ESE11SH2C vs JPS1110-5501F |
The recommended land pattern for ESE11SH2C is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
While the ESE11SH2C is rated for operation up to 125°C, it's essential to consider the derating curve and ensure that the component is not exposed to temperatures above 125°C for extended periods. Additionally, the component's reliability and lifespan may be affected by high-temperature operation.
To prevent damage during PCB assembly, handle the ESE11SH2C by the edges, avoid touching the component's leads or body, and use an anti-static wrist strap or mat. Also, ensure that the PCB is properly cleaned and dried before assembly to prevent moisture damage.
Store the ESE11SH2C in a dry, cool place with a relative humidity of 60% or less. Avoid storing the components in direct sunlight, and keep them away from sources of moisture, such as bathrooms or kitchens.
While the ESE11SH2C is designed to operate in a wide range of humidity levels, it's essential to consider the component's moisture sensitivity level (MSL) rating. The ESE11SH2C has an MSL rating of 3, which means it can withstand humidity levels up to 60% RH at 30°C. However, it's recommended to take precautions to minimize exposure to high humidity levels.