Part Details for ESDB5V0WT by Diotec Semiconductor AG
Results Overview of ESDB5V0WT by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDB5V0WT Information
ESDB5V0WT by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDB5V0WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESDB5V0WTCT-ND
|
DigiKey | TVS DIODE 5VWM 13.3VC SOD-523 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1890 In Stock |
|
$0.0165 / $0.1900 | Buy Now |
DISTI #
637-ESDB5V0WT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 125C, 20W, Unidir RoHS: Compliant | 10633 |
|
$0.0160 / $0.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0154 / $0.0229 | Buy Now |
DISTI #
87608228
|
Verical | ESDB5V0WT Min Qty: 1938 Package Multiple: 1 | Americas - 3255 |
|
$0.0330 / $0.0370 | Buy Now |
DISTI #
ESDB5V0WT-DIO
|
TME | Diode: TVS, 5.5÷9.5V, bidirectional, SOD523F, reel,tape, ESD Min Qty: 1 | 3790 |
|
$0.0161 / $0.1857 | Buy Now |
Part Details for ESDB5V0WT
ESDB5V0WT CAD Models
ESDB5V0WT Part Data Attributes
|
ESDB5V0WT
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESDB5V0WT
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
ESDB5V0WT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the ESDB5V0WT is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
While the ESDB5V0WT is a switching diode, it's not optimized for high-frequency applications. For frequencies above 100 kHz, it's recommended to use a dedicated high-frequency diode or consult with Diotec Semiconductor AG for specific guidance.
-
The maximum allowable voltage transient for the ESDB5V0WT is 5 kV, as per the IEC 61000-4-5 standard. However, it's essential to ensure that the diode is properly connected and used within the recommended operating conditions to avoid damage.
-
The ESDB5V0WT meets the requirements for automotive applications, including AEC-Q101 qualification. However, it's crucial to verify the specific requirements of your application and ensure the diode meets those requirements.
-
The recommended storage temperature range for the ESDB5V0WT is -40°C to 100°C, and the recommended storage humidity range is 50% to 90% RH. It's essential to store the diodes in their original packaging to prevent damage.