-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSIL array for data protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA6V1W5 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0025
|
Newark | Transil Array Unidirectional Data Protection Sot323-5, Clamping Voltage Vc Max:-, Diode Case Style:Sot-323, No. Of Pins:5Pins, Operating Voltage:1.25V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDA6V1W5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10835 |
|
$0.1450 / $0.2500 | Buy Now |
DISTI #
45Y5060
|
Newark | Transient Voltage Suppressor, Tvs, 1.25 V, Sot-323, 5 Rohs Compliant: Yes |Stmicroelectronics ESDA6V1W5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0530 | Buy Now |
DISTI #
497-7228-1-ND
|
DigiKey | TVS DIODE 3VWM SOT3235 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8713 In Stock |
|
$0.0517 / $0.2500 | Buy Now |
DISTI #
ESDA6V1W5
|
Avnet Americas | ESD Protection Device, SOT-323, 5 Pins, 3 V, 90 pF, ESDAxxxWx - Tape and Reel (Alt: ESDA6V1W5) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 / $0.0497 | Buy Now |
DISTI #
511-ESDA6V1W5
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.1V 150W Unidirect RoHS: Compliant | 518 |
|
$0.0510 / $0.2500 | Buy Now |
DISTI #
V72:2272_06551716
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3V 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2145 Container: Cut Strips | Americas - 371 |
|
$0.0472 / $0.1150 | Buy Now |
DISTI #
V79:2366_17780211
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3V 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1340 | Americas - 5 |
|
$0.0368 / $0.0375 | Buy Now |
|
STMicroelectronics | TRANSIL array for data protection COO: France RoHS: Compliant Min Qty: 1 | 15004 |
|
$0.0800 / $0.2300 | Buy Now |
DISTI #
53290108
|
Verical | ESD Suppressor TVS Uni-Dir 3V 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 151 Package Multiple: 1 | Americas - 14635 |
|
$0.0290 / $0.0379 | Buy Now |
|
Bristol Electronics | 3327 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1W5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1W5
STMicroelectronics
TRANSIL array for data protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESDA6V1W5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1W5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZA856AVL,115 | Nexperia | $0.1475 | BZA800AVL series - Quadruple low capacitance ESD suppressor@en-us TSSOP 5-Pin | ESDA6V1W5 vs BZA856AVL,115 |
SMF05.TCT | Semtech Corporation | $0.3655 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SC-70, 5 PIN | ESDA6V1W5 vs SMF05.TCT |
BZA862A | NXP Semiconductors | Check for Price | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | ESDA6V1W5 vs BZA862A |
PESD3V3L4UG | NXP Semiconductors | Check for Price | DIODE 30 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, SMD, 5 PIN, Transient Suppressor | ESDA6V1W5 vs PESD3V3L4UG |
BZA868AVL | NXP Semiconductors | Check for Price | DIODE 6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | ESDA6V1W5 vs BZA868AVL |
BZA862AL,115 | Nexperia | Check for Price | BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin | ESDA6V1W5 vs BZA862AL,115 |
BZA868A | Nexperia | Check for Price | Trans Voltage Suppressor Diode | ESDA6V1W5 vs BZA868A |
GMF05 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | ESDA6V1W5 vs GMF05 |
BZA862AL,115 | NXP Semiconductors | Check for Price | BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin | ESDA6V1W5 vs BZA862AL,115 |
PSMF12-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | ESDA6V1W5 vs PSMF12-LF |
The maximum operating temperature range for ESDA6V1W5 is -40°C to 125°C.
Yes, ESDA6V1W5 is suitable for high-speed data lines up to 10 Gbps, making it ideal for high-speed interfaces like USB, HDMI, and DisplayPort.
ESDA6V1W5 protects against ESD by using a proprietary rail-to-rail clamp circuit that absorbs and dissipates ESD pulses, ensuring that the protected IC is not damaged.
Yes, ESDA6V1W5 is compatible with the IEC 61000-4-2 standard, which specifies the requirements for electromagnetic compatibility (EMC) of electrical and electronic equipment.
The response time of ESDA6V1W5 to an ESD event is typically less than 1 ns, ensuring that the protected IC is protected from ESD pulses.