-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive dual Transil™ array for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA6V1LY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2779
|
Newark | Transient Voltage Suppressor, Tvs, 16 V, 1.25 V, Sot-23, 3 |Stmicroelectronics ESDA6V1LY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-ESDA6V1LYCT-ND
|
DigiKey | TVS DIODE 5.2VWM 16VC SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64504 In Stock |
|
$0.0767 / $0.3500 | Buy Now |
DISTI #
ESDA6V1LY
|
Avnet Americas | ESD Protection Device, TVS, 16 V, SOT-23, 3 Pins, 1.25 V, ESDA6 - Tape and Reel (Alt: ESDA6V1LY) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0672 / $0.0738 | Buy Now |
DISTI #
511-ESDA6V1LY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection RoHS: Compliant | 41422 |
|
$0.0760 / $0.3500 | Buy Now |
|
STMicroelectronics | Automotive dual Transil™, array for ESD protection RoHS: Compliant Min Qty: 1 | 41422 |
|
$0.1500 / $0.3400 | Buy Now |
|
Future Electronics | ESD Suppressor TVS 5.2V Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 3000Reel |
|
$0.0650 / $0.0701 | Buy Now |
|
Future Electronics | ESD Suppressor TVS 5.2V Automotive 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0650 / $0.0701 | Buy Now |
DISTI #
ESDA6V1LY
|
TME | Diode: TVS array, 6.1÷7.2V, 18A, 300W, common anode, SOT23, ESD Min Qty: 1 | 0 |
|
$0.0770 / $0.2310 | RFQ |
|
ComSIT USA | AUTOMOTIVE DUAL TRANSIL ARRAY FOR ESD PROTECTION Trans Voltage Suppressor Diode, 300W, 5.25V V(RWM), Unidirectional, 2 Element, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ESDA6V1LY
|
Avnet Silica | ESD Protection Device TVS 16 V SOT23 3 Pins 125 V ESDA6 (Alt: ESDA6V1LY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 33000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1LY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1LY
STMicroelectronics
Automotive dual Transil™ array for ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.65 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.25 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 5.25 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for ESDA6V1LY is -40°C to 125°C.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure the PCB is designed with a suitable land pattern and thermal relief.
Yes, ESDA6V1LY is suitable for ESD protection in high-speed data lines, such as USB, HDMI, and Ethernet, due to its low capacitance and high surge capability.
In a system with multiple ESD protection devices, ESDA6V1LY can be used in parallel with other devices to provide additional protection. However, ensure that the total capacitance and surge capability meet the system requirements.
Yes, ESDA6V1LY is suitable for automotive and industrial applications due to its high reliability, high temperature range, and surge capability, making it suitable for harsh environments.