Part Details for ESD8351HT1G by onsemi
Results Overview of ESD8351HT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD8351HT1G Information
ESD8351HT1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD8351HT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8454
|
Newark | Diode, Esd Protection, 3.3V, Sod323-2, Clamping Voltage Vc Max:11.2V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd8351 Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Onsemi ESD8351HT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.0200 | Buy Now |
DISTI #
V79:2366_26239963
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1946 | Americas - 17 |
|
$0.0300 | Buy Now |
DISTI #
ESD8351HT1G
|
Avnet Silica | ESD Suppressor TVS 15KV 2Pin SOD323 TR (Alt: ESD8351HT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ESD8351HT1G
|
EBV Elektronik | ESD Suppressor TVS 15KV 2Pin SOD323 TR (Alt: ESD8351HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
RFQ |
Part Details for ESD8351HT1G
ESD8351HT1G CAD Models
ESD8351HT1G Part Data Attributes
|
ESD8351HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8351HT1G
onsemi
Unidirectional SCR ESD Protection, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
ESD8351HT1G Frequently Asked Questions (FAQ)
-
A good PCB layout for ESD8351HT1G involves keeping the device close to the protected line, using short traces, and minimizing the distance between the device and the connector. A ground plane under the device is also recommended to reduce noise and improve performance.
-
The recommended capacitor value for ESD8351HT1G is 1nF to 10nF. The capacitor value should be chosen based on the specific application requirements, such as the frequency of operation and the desired level of ESD protection.
-
The maximum operating temperature for ESD8351HT1G is 125°C. However, it's recommended to operate the device within the specified temperature range of -40°C to 85°C for optimal performance and reliability.
-
Yes, ESD8351HT1G is suitable for high-speed data lines, such as USB, HDMI, and Ethernet. The device is designed to provide high-speed ESD protection while minimizing signal distortion and attenuation.
-
To ensure proper soldering of ESD8351HT1G, follow the recommended soldering profile and use a solder with a melting point below 260°C. Avoid overheating the device, and use a soldering iron with a temperature control to prevent damage to the device.