Part Details for ESD5Z6V0 by Diotec Semiconductor AG
Results Overview of ESD5Z6V0 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5Z6V0 Information
ESD5Z6V0 by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD5Z6V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD5Z6V0CT-ND
|
DigiKey | TVS DIODE 6VWM 12.4VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3975 In Stock |
|
$0.0203 / $0.2100 | Buy Now |
DISTI #
637-ESD5Z6V0
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 150C, 181W, Unidir RoHS: Compliant | 3870 |
|
$0.0200 / $0.2100 | Buy Now |
|
Onlinecomponents.com | ESD Diode - SOD-523 - 6V - 181W - Unidirectional RoHS: Compliant | 84000 Factory Stock |
|
$0.0180 / $0.0236 | Buy Now |
DISTI #
79645070
|
Verical | ESD Suppressor TVS Uni-Dir 6V 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1656 Package Multiple: 1 | Americas - 7860 |
|
$0.0297 / $0.0423 | Buy Now |
DISTI #
ESD5Z6V0-DIO
|
TME | Diode: TVS, 154W, 6.8V, 8.8A, unidirectional, SOD523F, reel,tape Min Qty: 20 | 3880 |
|
$0.0219 / $0.0375 | Buy Now |
|
Master Electronics | ESD Diode - SOD-523 - 6V - 181W - Unidirectional RoHS: Compliant | 84000 Factory Stock |
|
$0.0180 / $0.0236 | Buy Now |
Part Details for ESD5Z6V0
ESD5Z6V0 CAD Models
ESD5Z6V0 Part Data Attributes
|
ESD5Z6V0
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD5Z6V0
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 181W, 6V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Min | 6.8 V | |
Clamping Voltage-Max | 12.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 181 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
ESD5Z6V0 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal ESD protection involves placing the ESD5Z6V0 as close as possible to the input pins, using short and wide traces, and ensuring a solid ground plane underneath the device.
-
The ESD5Z6V0 is designed to handle high surge currents, up to 30A, and can dissipate the energy quickly to protect the downstream circuitry.
-
Yes, the ESD5Z6V0 is designed to be compatible with high-speed signals up to 1GHz, with a low capacitance of 0.5pF and a low inductance of 0.5nH.
-
The ESD5Z6V0 operates over a temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications.
-
Yes, the ESD5Z6V0 is RoHS and REACH compliant, making it suitable for use in applications that require environmental compliance.