Part Details for ESD3V3WT by Diotec Semiconductor AG
Results Overview of ESD3V3WT by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD3V3WT Information
ESD3V3WT by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD3V3WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD3V3WT-ND
|
DigiKey | TVS DIODE 3.3VWM 8VC SOD-523 Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1058 | Buy Now |
DISTI #
637-ESD3V3WT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 125C, 40W, Unidir RoHS: Compliant | 3930 |
|
$0.0260 / $0.2100 | Buy Now |
|
Onlinecomponents.com | ESD Diode - SOD-523 - 0.05µA - 125°C - 3.3V - Unidir RoHS: Compliant | 0 |
|
$0.0188 / $0.0247 | Buy Now |
DISTI #
85030001
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1975 Package Multiple: 25 | Americas - 2800 |
|
$0.0316 / $0.0358 | Buy Now |
DISTI #
ESD3V3WT-DIO
|
TME | Diode: TVS, 40W, 2.8V, unidirectional, SOD523, reel,tape, ESD Min Qty: 25 | 3950 |
|
$0.0231 / $0.0347 | Buy Now |
Part Details for ESD3V3WT
ESD3V3WT CAD Models
ESD3V3WT Part Data Attributes
|
ESD3V3WT
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD3V3WT
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |