Part Details for ESD246B1W01005E6327XTSA1 by Infineon Technologies AG
Results Overview of ESD246B1W01005E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD246B1W01005E6327XTSA1 Information
ESD246B1W01005E6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD246B1W01005E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0577
|
Newark | Diode, Esd Protection, 5.5V, Wll-2-2, Clamping Voltage Vc Max:9V, Diode Case Style:Wll-2-2, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon ESD246B1W01005E6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19790 |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
ESD246B1W01005E6327XTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 7.5V SGWLL22 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65355 In Stock |
|
$0.0162 / $0.1000 | Buy Now |
DISTI #
ESD246B1W01005E6327XTSA1
|
Avnet Americas | TVS DIODES - Tape and Reel (Alt: ESD246B1W01005E6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 | Buy Now |
DISTI #
726-ESD246B1W01005E6
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 1405 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V79:2366_26893438
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 3098 |
|
$0.0218 | Buy Now |
DISTI #
85986381
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Date Code: 1701 | Americas - 1056600 |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
87205564
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Date Code: 2201 | Americas - 273200 |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
88810693
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2513 | Americas - 30000 |
|
$0.0200 | Buy Now |
DISTI #
64955166
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 2150 | Americas - 3098 |
|
$0.0218 | Buy Now |
DISTI #
82120122
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 1656 Package Multiple: 1 Date Code: 2417 | Americas - 2592 |
|
$0.0200 | Buy Now |
Part Details for ESD246B1W01005E6327XTSA1
ESD246B1W01005E6327XTSA1 CAD Models
ESD246B1W01005E6327XTSA1 Part Data Attributes
|
ESD246B1W01005E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD246B1W01005E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 44W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Clamping Voltage-Max | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 44 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.03 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
ESD246B1W01005E6327XTSA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for ESD246B1W01005E6327XTSA1 involves keeping the signal paths short, using a solid ground plane, and placing the device close to the protected circuit. Additionally, it's recommended to use a common ground point for the ESD protection device and the protected circuit.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device. Also, ensure the PCB is clean and free of oxidation.
-
The maximum operating temperature range for ESD246B1W01005E6327XTSA1 is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, ESD246B1W01005E6327XTSA1 is suitable for high-frequency applications up to 6 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the PCB layout to minimize signal degradation.
-
Handle ESD246B1W01005E6327XTSA1 with care to prevent mechanical stress and electrostatic discharge. Store the devices in their original packaging, away from direct sunlight and moisture. Use anti-static bags or tubes to prevent ESD damage during shipping.