Part Details for ESD233B1W0201E6327XTSA1 by Infineon Technologies AG
Results Overview of ESD233B1W0201E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD233B1W0201E6327XTSA1 Information
ESD233B1W0201E6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD233B1W0201E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5089
|
Newark | Diode, Esd Protection, 5.5V, Wll-2-1, Clamping Voltage Vc Max:13V, Diode Case Style:Wll-2-1, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon ESD233B1W0201E6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12237 |
|
$0.0320 / $0.1200 | Buy Now |
DISTI #
ESD233B1W0201E6327XTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 13VC SGWLL21 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
605 In Stock |
|
$0.0185 / $0.1200 | Buy Now |
DISTI #
ESD233B1W0201E6327XTSA1
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 20kV 2-Pin WLL-2 T/R - Tape and Reel (Alt: ESD233B1W0201E6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0177 | Buy Now |
DISTI #
726-ESD233B1W0201E63
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 13290 |
|
$0.0220 / $0.1200 | Buy Now |
DISTI #
85982609
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 16575 Package Multiple: 1 Date Code: 1801 | Americas - 20968600 |
|
$0.0189 / $0.0226 | Buy Now |
DISTI #
85987097
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 16575 Package Multiple: 1 Date Code: 1701 | Americas - 11715000 |
|
$0.0189 / $0.0226 | Buy Now |
DISTI #
85986901
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 16575 Package Multiple: 1 Date Code: 2101 | Americas - 915000 |
|
$0.0189 / $0.0226 | Buy Now |
DISTI #
85986373
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 16575 Package Multiple: 1 Date Code: 1901 | Americas - 30000 |
|
$0.0189 / $0.0226 | Buy Now |
DISTI #
88799212
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2517 | Americas - 15000 |
|
$0.0232 | Buy Now |
|
Rochester Electronics | ESD233 - Multi-Purpose ESD Device RoHS: Compliant Status: Active Min Qty: 1 | 33628600 |
|
$0.0151 / $0.0244 | Buy Now |
Part Details for ESD233B1W0201E6327XTSA1
ESD233B1W0201E6327XTSA1 CAD Models
ESD233B1W0201E6327XTSA1 Part Data Attributes
|
ESD233B1W0201E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD233B1W0201E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Max | 9.7 V | |
Breakdown Voltage-Min | 7.5 V | |
Breakdown Voltage-Nom | 8.6 V | |
Clamping Voltage-Max | 11.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 70 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
ESD233B1W0201E6327XTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for component placement, routing, and grounding to minimize electromagnetic interference and ensure optimal performance.
-
Infineon recommends following the soldering and mounting guidelines outlined in their application note AN2013-02, which includes information on soldering temperatures, times, and techniques, as well as component handling and storage.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to consult with Infineon's technical support for specific guidance on operating temperature ranges for your application.
-
While the ESD233B1W0201E6327XTSA1 is designed for high-frequency applications, its performance may degrade above 1 GHz. It's recommended to consult with Infineon's technical support to determine the device's suitability for your specific high-frequency application.
-
Infineon provides a troubleshooting guide in their application note AN2013-03, which includes steps to identify and resolve common ESD protection issues, such as device failure, signal degradation, and electromagnetic interference.