-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 36W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD202B1CSP01005XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9619
|
Newark | Diode, Esd Protection, 5.5V, Wll-2-2, Clamping Voltage Vc Max:17V, Diode Case Style:Wll-2-2, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon ESD202B1CSP01005XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28865 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
ESD202B1CSP01005XTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 12VC P/PGWLL22 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26421 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
ESD202B1CSP01005XTSA1
|
Avnet Americas | ESD Protection Device, 17 V, WLL-2-2, 2 Pins, 5.5 V, 6.5 pF - Tape and Reel (Alt: ESD202B1CSP01005XTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
726-ESD202B1CSP01005
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 55522 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
85982594
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 30304 Package Multiple: 1 Date Code: 2101 | Americas - 1680000 |
|
$0.0104 / $0.0124 | Buy Now |
DISTI #
85982236
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 30304 Package Multiple: 1 Date Code: 2001 | Americas - 1530000 |
|
$0.0104 / $0.0124 | Buy Now |
DISTI #
85985397
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 30304 Package Multiple: 1 Date Code: 1801 | Americas - 1140000 |
|
$0.0104 / $0.0124 | Buy Now |
DISTI #
87044896
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 30304 Package Multiple: 1 Date Code: 2201 | Americas - 782400 |
|
$0.0104 / $0.0124 | Buy Now |
DISTI #
85986353
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 30304 Package Multiple: 1 Date Code: 1701 | Americas - 270000 |
|
$0.0104 / $0.0124 | Buy Now |
|
Rochester Electronics | ESD202 - Multi-Purpose ESD Device RoHS: Compliant Status: Active Min Qty: 1 | 5449555 |
|
$0.0083 / $0.0134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD202B1CSP01005XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD202B1CSP01005XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 36W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 8 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 36 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for ESD202B1CSP01005XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD202B1CSP01005XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD202-B1-CSP01005E6327 | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 36W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, | ESD202B1CSP01005XTSA1 vs ESD202-B1-CSP01005E6327 |
Infineon recommends a PCB layout with a solid ground plane, short traces, and minimal vias to ensure low inductance and impedance. A 4-layer PCB with a dedicated ground plane is recommended.
Use a reflow soldering process with a peak temperature of 260°C (500°F) for 20-30 seconds. Ensure the PCB is clean and free of oxidation. Use a solder paste with a melting point of 217°C (423°F) or higher.
The maximum operating temperature range for ESD202B1CSP01005XTSA1 is -40°C to 125°C (-40°F to 257°F). However, the device can be stored at temperatures between -55°C to 150°C (-69°F to 302°F) for short periods.
Handle the device by the body, not the leads. Store the device in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and handling materials to prevent electrostatic discharge.
Use a 10nF to 100nF ceramic capacitor with a voltage rating of 10V or higher, placed as close as possible to the device's power pins. This helps to filter out noise and ensure stable operation.