-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 80W, 1.8V V(RWM), Unidirectional, 1 Element, Silicon, SOD-523, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD1V8WT by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD1V8WTCT-ND
|
DigiKey | TVS DIODE 1.8VWM 7.5VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
838 In Stock |
|
$0.0176 / $0.1600 | Buy Now |
DISTI #
637-ESD1V8WT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 125C, 80W, Unidir RoHS: Compliant | 11778 |
|
$0.0170 / $0.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 28000 Factory Stock |
|
$0.0130 / $0.0200 | Buy Now |
DISTI #
ESD1V8WT-DIO
|
TME | Diode: TVS, 80W, 2.7÷3.6V, 11A, unidirectional, SOD523, reel,tape Min Qty: 1 | 2254 |
|
$0.0147 / $0.1631 | Buy Now |
|
Master Electronics | RoHS: Compliant | 28000 Factory Stock |
|
$0.0130 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD1V8WT
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD1V8WT
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 80W, 1.8V V(RWM), Unidirectional, 1 Element, Silicon, SOD-523, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Min | 2.2 V | |
Clamping Voltage-Max | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 1.8 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 1.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
The recommended PCB layout for optimal ESD protection involves placing the ESD1V8WT as close as possible to the input pins, using short and wide traces, and ensuring a solid ground plane underneath the device.
While the ESD1V8WT is rated for 8kV, it can still provide some level of protection against surge pulses beyond that rating. However, the device's performance and reliability may degrade, and it's essential to consult with Diotec Semiconductor AG for specific guidance on handling higher surge pulses.
Yes, the ESD1V8WT is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance, which may affect the signal integrity and require additional filtering or impedance matching.
The ESD1V8WT is designed to have minimal impact on signal quality and attenuation. It has a low capacitance of 0.4 pF and a low insertion loss of 0.5 dB, making it suitable for high-speed data lines and sensitive analog signals.
Yes, the ESD1V8WT meets the requirements of various automotive and industrial standards, including IEC 61000-4-2, ISO 10605, and AEC-Q101. However, it's essential to consult with Diotec Semiconductor AG for specific certification and compliance information.