Part Details for ESD134B1W0201E6327XTSA1 by Infineon Technologies AG
Results Overview of ESD134B1W0201E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD134B1W0201E6327XTSA1 Information
ESD134B1W0201E6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD134B1W0201E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9919
|
Newark | Esd Protection Device, 2.1V, 0201, Clamping Voltage Vc Max:7.5V, Diode Case Style:0201, No. Of Pins:2Pins, Operating Voltage:2.1V, Power Dissipation Pd:-, Product Range:Esd134-B1-W0201 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Infineon ESD134B1W0201E6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 386 |
|
$0.0240 | Buy Now |
DISTI #
448-ESD134B1W0201E6327XTSA1CT-ND
|
DigiKey | TVS DIODES Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9965 In Stock |
|
$0.0300 / $0.1800 | Buy Now |
DISTI #
68AH9919
|
Avnet Americas | ESD Protection Device, 7.5 V, 0201, 2 Pins, 2.1 V - Product that comes on tape, but is not reeled (Alt: 68AH9919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 386 Partner Stock |
|
$0.0580 / $0.1870 | Buy Now |
DISTI #
ESD134B1W0201E6327XTSA1
|
Avnet Americas | ESD Protection Device, 7.5 V, 0201, 2 Pins, 2.1 V - Tape and Reel (Alt: ESD134B1W0201E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 | Buy Now |
DISTI #
726-ESD134B1W0201E63
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 44469 |
|
$0.0300 / $0.1800 | Buy Now |
DISTI #
85982586
|
Verical | ESD Suppressor Diode TVS Bi-Dir 2.1V 7.7Vc 2-Pin WLL T/R RoHS: Compliant Min Qty: 7445 Package Multiple: 1 Date Code: 2101 | Americas - 2100000 |
|
$0.0504 | Buy Now |
DISTI #
85987072
|
Verical | ESD Suppressor Diode TVS Bi-Dir 2.1V 7.7Vc 2-Pin WLL T/R RoHS: Compliant Min Qty: 7445 Package Multiple: 1 Date Code: 1801 | Americas - 1035000 |
|
$0.0504 | Buy Now |
|
Rochester Electronics | ESD134 - TVS DIODES RoHS: Compliant Status: Active Min Qty: 1 | 3135000 |
|
$0.0250 / $0.0403 | Buy Now |