-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 27.5W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD130B1W0201E6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5088
|
Newark | Diode, Esd Protection, 5.5V, Wll-2-1, Clamping Voltage Vc Max:27V, Diode Case Style:Wll-2-1, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon ESD130B1W0201E6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5410 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
ESD130B1W0201E6327XTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 18.5VC WLL-2-1 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
17213 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
ESD130B1W0201E6327XTSA1
|
Avnet Americas | ESD Protection Device, 41 V, WLL-2-1, 2 Pins, 5.5 V, 0.4 pF - Tape and Reel (Alt: ESD130B1W0201E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0180 / $0.0192 | Buy Now |
DISTI #
726-D130B1W0201E6327
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 41308 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
E02:0323_10210816
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2508 | Europe - 45000 |
|
$0.0204 | Buy Now |
DISTI #
85982161
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Date Code: 2201 | Americas - 34953650 |
|
$0.0214 / $0.0255 | Buy Now |
DISTI #
85982454
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Date Code: 1601 | Americas - 315000 |
|
$0.0214 / $0.0255 | Buy Now |
DISTI #
87818283
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2507 | Americas - 60000 |
|
$0.0262 | Buy Now |
DISTI #
26049721
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 45000 |
|
$0.0204 | Buy Now |
DISTI #
88042303
|
Verical | ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Date Code: 1701 | Americas - 15000 |
|
$0.0214 / $0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD130B1W0201E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD130B1W0201E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 27.5W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 27.5 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
The recommended PCB layout for optimal performance of ESD130B1W0201E6327XTSA1 involves keeping the signal traces as short as possible, using a solid ground plane, and placing the device close to the protected IC. Additionally, it's recommended to use a common ground plane for the ESD protection device and the protected IC.
The ESD130B1W0201E6327XTSA1 is designed to handle surge pulses according to IEC 61000-4-5. It can withstand surge pulses up to 4 kV and provides a high level of protection against electrical overstress.
The maximum operating temperature range for ESD130B1W0201E6327XTSA1 is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
Yes, the ESD130B1W0201E6327XTSA1 is suitable for protecting high-speed data lines. It has a low capacitance of 0.2 pF and a low clamping voltage, making it suitable for high-speed applications such as USB, HDMI, and Ethernet.
The typical response time of the ESD130B1W0201E6327XTSA1 is less than 1 ns, making it suitable for protecting sensitive electronics from fast-rising ESD pulses.