Part Details for ES2KA by Surge Components Inc
Results Overview of ES2KA by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2KA Information
ES2KA by Surge Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ES2KA
ES2KA CAD Models
ES2KA Part Data Attributes
|
ES2KA
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ES2KA
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2KA
This table gives cross-reference parts and alternative options found for ES2KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S2KALH | Taiwan Semiconductor | $0.1123 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | ES2KA vs S2KALH |
HS2KAF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES2KA vs HS2KAF-TR3G |
CMR2U-08PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | ES2KA vs CMR2U-08PBFREE |
ES2KAF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES2KA vs ES2KAF2 |
QG206A | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | ES2KA vs QG206A |
RS2K-TM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES2KA vs RS2K-TM4G |
S2KFSM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES2KA vs S2KFSM2G |
RS2K-TR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES2KA vs RS2K-TR5G |
CGRBT204-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | ES2KA vs CGRBT204-HF |
G2KFF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES2KA vs G2KFF2 |