Part Details for ES2GA by Luguang Electronic Technology Co Ltd
Results Overview of ES2GA by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2GA Information
ES2GA by Luguang Electronic Technology Co Ltd is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ES2GA
ES2GA CAD Models
ES2GA Part Data Attributes
|
ES2GA
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2GA
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : SMA; IAV (A) : 2; VRRM (V) : 400; IFSM (A) : 50; VF (V): 1.25; @IAV (A): 2; IR (µA) TA=25ºC: 5; TRR (nS) : 35
|
Part Life Cycle Code | Active | |
Part Package Code | SMA | |
Manufacturer Package Code | SMA |