Part Details for ES1BH by Taiwan Semiconductor
Results Overview of ES1BH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES1BH Information
ES1BH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES1BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES1BHCT-ND
|
DigiKey | DIODE STANDARD 100V 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14994 In Stock |
|
$0.0545 / $0.3900 | Buy Now |
DISTI #
ES1BH
|
Avnet Americas | 35NS, 1A, 100V, SUPER FAST RECOVERY RECTIFIER - Tape and Reel (Alt: ES1BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0729 | Buy Now |
DISTI #
821-ES1BH
|
Mouser Electronics | Rectifiers 35ns, 1A, 100V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0540 | Order Now |
DISTI #
ES1BH-TSC
|
TME | Diode: rectifying, SMD, 100V, 1A, 35ns, SMA, Ifsm: 30A, reel,tape Min Qty: 1 | 0 |
|
$0.0670 / $0.5360 | RFQ |
Part Details for ES1BH
ES1BH CAD Models
ES1BH Part Data Attributes
|
ES1BH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1BH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |