-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ6ENF7321V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4904
|
Newark | Res, Thick Film, 7K32, 1%, 0.125W, 0805, Resistance:7.32Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ6ENF7321V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0020 | Buy Now |
DISTI #
52W0199
|
Newark | Res, Thick Film, 7K32, 1%, 0.125W, 0805, Reel, Resistance:7.32Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ6ENF7321V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
|
Bristol Electronics | 4995 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,7.32KOHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | 28879 |
|
$0.0081 / $0.0496 | Buy Now |
|
Quest Components | RES,THICK FILM,7.32KOHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE (Also Known As: ERJ-6ENF7321V) | 28879 |
|
$0.0081 / $0.0496 | Buy Now |
|
Quest Components | RES,THICK FILM,7.32KOHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | 3917 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RES,THICK FILM,7.32KOHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE (Also Known As: ERJ-6ENF7321V) | 3917 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RES,THICK FILM,7.32KOHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE (Also Known As: ERJ-6ENF7321V) | 125 |
|
$0.0150 | Buy Now |
|
Quest Components | RES,THICK FILM,7.32KOHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | 125 |
|
$0.0150 | Buy Now |
DISTI #
ERJ6ENF7321V
|
TME | Resistor: thick film, 0805, 7.32kΩ, 0.125W, ±1%, 100ppm/°C Min Qty: 10 | 4640 |
|
$0.0090 / $0.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF7321V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF7321V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |