-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3EKF9100V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4691
|
Newark | Res, Thick Film, 910R, 1%, 0.1W, 0603, Resistance:910Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3EKF9100V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$0.0010 | Buy Now |
DISTI #
73AC7515
|
Newark | Res, 910R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:910Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF9100V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0110 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 910 OHM, SURFACE MOUNT, 0603 | 34771 |
|
$0.0042 / $0.0224 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 910 OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF9100V) | 34771 |
|
$0.0042 / $0.0224 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0603 / 1% / 910Ohm / 0,1W / T.C.R. -100 to Min Qty: 5000 Package Multiple: 5000 |
40000 null |
|
$0.0036 / $0.0042 | Buy Now |
DISTI #
ERJ3EKF9100V
|
TME | Resistor: thick film, 0603, 910Ω, 100mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0068 | RFQ |
DISTI #
ERJ3EKF9100V
|
IBS Electronics | ERJ3EKF9100V by Panasonic is a thick film chip resistor with a resistance of 910 ohms, 1% tolerance, 1/10W power rating, and 0603 package size, ideal for surface-mount applications. Min Qty: 5000 Package Multiple: 1 | 40000 |
|
$0.0047 / $0.0055 | Buy Now |
DISTI #
ERJ3EKF9100V
|
Avnet Abacus | SMD Chip Resistor 910 Ohm 1 100 mW 0603 1608 Metric Thick Film Precision - Tape and Reel (Alt: ERJ3EKF9100V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0066 / $0.0072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF9100V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF9100V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 49 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF9100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF9100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0603FT910R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF9100V vs RMCF0603FT910R |
RTT039100FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJ3EKF9100V vs RTT039100FTP |
CR169100F-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF9100V vs CR169100F-13 |
CRCW0603910RFKTABC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | ERJ3EKF9100V vs CRCW0603910RFKTABC |
CRG0603F910R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF9100V vs CRG0603F910R |
CRCW0603910RFKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF9100V vs CRCW0603910RFKEAC |
CR0603-FX-9100ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF9100V vs CR0603-FX-9100ELF |
CR0603-16W-9100FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF9100V vs CR0603-16W-9100FT |
SF06P9100FBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF9100V vs SF06P9100FBP |
CR-03FL7--910R | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | ERJ3EKF9100V vs CR-03FL7--910R |
The recommended land pattern for ERJ3EKF9100V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
During reflow soldering, the ERJ3EKF9100V should be placed on a flat surface to prevent tombstoning. The component should be aligned with the PCB pads and the solder paste should be applied evenly. The recommended reflow profile is 260°C peak temperature with a 3-5°C/s ramp rate.
The maximum power rating for ERJ3EKF9100V is 0.25W. It is recommended to derate the power rating based on the operating temperature and other environmental factors to ensure reliable operation.
Yes, ERJ3EKF9100V is compatible with lead-free soldering. The component is designed to withstand the higher temperatures required for lead-free soldering and meets the requirements of the RoHS directive.
The operating temperature range for ERJ3EKF9100V is -55°C to 125°C. The component is designed to operate within this temperature range, but the performance may vary depending on the specific application and environmental conditions.