-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3EKF4751V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8465
|
Newark | Res, Thick Film, 4K75, 1%, 0.1W, 0603, Resistance:4.75Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3EKF4751V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1736 |
|
$0.0060 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 4.75 kOhms - ±1% Tolerance - 75 V - 100 mW (1/10 W) - 100 PPM / C - SMD/SMT Termination - PCB Mount. RoHS: Compliant |
486 Partner Stock |
|
$0.0080 / $0.0129 | Buy Now |
|
Bristol Electronics | 106337 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 4750 OHM, SURFACE MOUNT, 0603 | 69290 |
|
$0.0036 / $0.0224 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 4750 OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF4751V) | 69290 |
|
$0.0036 / $0.0224 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 4750 OHM, SURFACE MOUNT, 0603 | 24000 |
|
$0.0056 / $0.0420 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 4750 OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF4751V) | 24000 |
|
$0.0056 / $0.0420 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 4750 OHM, SURFACE MOUNT, 0603 | 23580 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 4750 OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF4751V) | 23580 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 4750 OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF4751V) | 18352 |
|
$0.0308 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF4751V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF4751V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF4751V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF4751V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCWR06X4751FTL | SPC Multicomp | $0.0137 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF4751V vs MCWR06X4751FTL |
WCR0603-4K75FI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF4751V vs WCR0603-4K75FI |
RTT034751FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJ3EKF4751V vs RTT034751FP4 |
WR06X4751FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ERJ3EKF4751V vs WR06X4751FGL |
CDP06034K751%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | ERJ3EKF4751V vs CDP06034K751%100PPM/KNP5 |
CR0603-16W-4751FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF4751V vs CR0603-16W-4751FPT |
CRCW06034K75FKTL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF4751V vs CRCW06034K75FKTL |
CR164751F-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF4751V vs CR164751F-13 |
RM06FTN4751 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ERJ3EKF4751V vs RM06FTN4751 |
MC0100W060314K75 | SPC Multicomp | Check for Price | Fixed Resistor, | ERJ3EKF4751V vs MC0100W060314K75 |
The recommended land pattern for ERJ3EKF4751V is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure good thermal conduction by using a thermal pad on the PCB, and consider using a heat sink or thermal interface material if the application requires high power dissipation.
The recommended soldering profile for ERJ3EKF4751V is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/second or less.
To ensure reliability in high-vibration applications, use a secure mounting method, such as a screw or adhesive, and consider using a vibration-dampening material or potting compound to reduce mechanical stress.
To protect ERJ3EKF4751V from electrostatic discharge (ESD), handle the component in an ESD-controlled environment, use ESD-protective packaging, and consider adding ESD protection devices in the circuit design.