-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3EKF1271V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4522
|
Newark | Res, Thick Film, 1K27, 1%, 0.1W, 0603, Resistance:1.27Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3EKF1271V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 382 |
|
$0.0010 | Buy Now |
DISTI #
73AC7401
|
Newark | Res, 1K27, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.27Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ3EKF1271V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 6336 |
|
RFQ | ||
|
Quest Components | RES,METAL GLAZE,1.27KOHMS,50WV,1+/-% TOL,-100,100PPM-TC | 44611 |
|
$0.0042 / $0.0256 | Buy Now |
|
Quest Components | RES,METAL GLAZE,1.27KOHMS,50WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-3EKF1271V) | 44611 |
|
$0.0042 / $0.0256 | Buy Now |
|
Quest Components | RES,METAL GLAZE,1.27KOHMS,50WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-3EKF1271V) | 3824 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RES,METAL GLAZE,1.27KOHMS,50WV,1+/-% TOL,-100,100PPM-TC | 3824 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
ERJ3EKF1271V
|
TME | Resistor: thick film, 0603, 1.27kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0077 | RFQ |
DISTI #
ERJ3EKF1271V
|
Avnet Abacus | SMD Chip Resistor 127 kohm 1 100 mW 0603 1608 Metric Thick Film Precision - Tape and Reel (Alt: ERJ3EKF1271V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF1271V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF1271V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 49 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF1271V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF1271V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232270481272 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF1271V vs 232270481272 |
RC0603FR-131K27P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF1271V vs RC0603FR-131K27P |
D1106030B1271FP0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF1271V vs D1106030B1271FP0 |
RM06F1271CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF1271V vs RM06F1271CTDK |
CRCW06031271FRT1-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1270ohm, SURFACE MOUNT, 0603, CHIP | ERJ3EKF1271V vs CRCW06031271FRT1-PB |
CR0603T100X1K27+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF1271V vs CR0603T100X1K27+/-1% |
RMCF0603FT1K27 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF1271V vs RMCF0603FT1K27 |
CR-03FL7--1K27 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF1271V vs CR-03FL7--1K27 |
0603SAF1271T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF1271V vs 0603SAF1271T5E |
RC0603FK-071K27L | YAGEO Corporation | Check for Price | Fixed Resistor, | ERJ3EKF1271V vs RC0603FK-071K27L |
The recommended land pattern for ERJ3EKF1271V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
During reflow soldering, the ERJ3EKF1271V should be placed on a flat surface to prevent tombstoning. The component should be aligned with the PCB pads and the solder paste should be applied evenly. The recommended reflow temperature profile is 250°C for 10-30 seconds.
The ERJ3EKF1271V is a general-purpose resistor and is not specifically designed for high-frequency applications. However, it can be used up to 100 MHz with minimal signal attenuation. For high-frequency applications above 100 MHz, a specialized high-frequency resistor should be used.
The ERJ3EKF1271V has a maximum operating temperature of 125°C. While it can withstand short-term excursions up to 150°C, prolonged exposure to high temperatures can affect its reliability and lifespan. If your application requires operation above 125°C, a high-temperature resistor should be used.
The ERJ3EKF1271V has a power rating of 0.25W. To ensure it meets your application's power rating requirements, calculate the maximum power dissipation using the formula P = V^2/R, where V is the voltage across the resistor and R is the resistance value. Ensure the calculated power does not exceed the rated power of 0.25W.