-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2GEJ225X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8271
|
Newark | Res, Thick Film, 2M2, 5%, 0.1W, 0402, Resistance:2.2Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2GEJ225X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 62 |
|
$0.0010 | Buy Now |
DISTI #
97W7156
|
Newark | Res, Thick Film, 2M2, 5%, 0.1W, 0402, Reel, Resistance:2.2Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ2GEJ225X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
|
Bristol Electronics | 9917 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 2200000 ohm, SURFACE MOUNT, 0402 | 71224 |
|
$0.0027 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 2200000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ225X) | 71224 |
|
$0.0027 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 2200000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ225X) | 16000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 2200000 ohm, SURFACE MOUNT, 0402 | 16000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 2200000 ohm, SURFACE MOUNT, 0402 | 12260 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 2200000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ225X) | 12260 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 2200000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ225X) | 9229 |
|
$0.0120 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ225X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ225X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
The recommended land pattern for ERJ2GEJ225X is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
While ERJ2GEJ225X has a high operating temperature range of -55°C to 125°C, it's not recommended for use in extremely high-temperature applications (>150°C) as it may affect the resistor's stability and reliability.
To prevent damage, handle ERJ2GEJ225X by the edges, avoid touching the component body, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD). Also, ensure that the PCB is clean and dry before assembly.
The recommended soldering profile for ERJ2GEJ225X is a peak temperature of 260°C, with a dwell time of 10-30 seconds. This ensures proper solder wetting and minimizes the risk of thermal damage.
While ERJ2GEJ225X has a moisture sensitivity level (MSL) of 1, it's still recommended to take precautions when using it in high-humidity environments. Ensure that the component is properly sealed and consider using a conformal coating to prevent moisture ingress.