Part Details for ERG1SJ472 by Panasonic Electronic Components
Results Overview of ERG1SJ472 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERG1SJ472 Information
ERG1SJ472 by Panasonic Electronic Components is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERG1SJ472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9759
|
Newark | Res, 4K7, 5%, 1W, Axial, Metal Oxide, Resistance:4.7Kohm, Product Range:Erg Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Material:Metal Oxide, Temperaturerohs Compliant: Yes |Panasonic ERG1SJ472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$0.0100 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 1W, 4700OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT | 952 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 1W, 4700OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT (Also Known As: ERG-1SJ472) | 952 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 1W, 4700OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT (Also Known As: ERG-1SJ472) | 52 |
|
$0.4550 / $0.9100 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 1W, 4700OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT | 52 |
|
$0.4550 / $0.9100 | Buy Now |
DISTI #
ERG1SJ472
|
Avnet Abacus | Resistor 47 kOhm 5 1 W Axial Leaded Metal Oxide High Reliability (Alt: ERG1SJ472) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERG1SJ472
ERG1SJ472 CAD Models
ERG1SJ472 Part Data Attributes
|
ERG1SJ472
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG1SJ472
Panasonic Electronic Components
Fixed Resistor, Metal Oxide Film, 1W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Panasonic | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |