Part Details for EPM7241V-15R-034DH by Eaton Corporation
Results Overview of EPM7241V-15R-034DH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7241V-15R-034DH Information
EPM7241V-15R-034DH by Eaton Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EPM7241V-15R-034DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8038
|
Newark | Dc-Dc Conv, 15V/-15V, 0.034A/-0.034A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:34Ma, Width:0.278"rohs Compliant: Yes |Eaton EPM7241V-15R-034DH RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 | Buy Now |
DISTI #
EPM7241V-15R-034DH
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 1 W, 2 Output, 15 V, 34 mA - Bulk (Alt: EPM7241V-15R-034DH) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5424 / $3.6162 | Buy Now |
DISTI #
504-EPM7241V15R034DH
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM7 1W 24Vin +/-15Vout +/-34mA 4kV RoHS: Compliant | 0 |
|
$4.0600 / $4.1600 | Order Now |