Part Details for EPM7051V-12R-084SH by Eaton Corporation
Results Overview of EPM7051V-12R-084SH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7051V-12R-084SH Information
EPM7051V-12R-084SH by Eaton Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EPM7051V-12R-084SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8021
|
Newark | Dc-Dc Converter, 12V, 0.084A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Regulation:- Rohs Compliant: Yes |Eaton EPM7051V-12R-084SH RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
EPM7051V-12R-084SH
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 1 W, 1 Output, 12 V, 84 mA - Bulk (Alt: EPM7051V-12R-084SH) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5136 / $3.5868 | Buy Now |
DISTI #
504-EPM7051V12R084SH
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM7 1W 5Vin 12Vout 84mA 3kV RoHS: Compliant | 300 |
|
$4.0400 / $4.8200 | Buy Now |
DISTI #
EPM7051V-12R-084SH
|
TTI | Isolated DC/DC Converters - SMD EPM7 1W 5Vin 12Vout 84mA 3kV pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.0400 | Buy Now |
Part Details for EPM7051V-12R-084SH
EPM7051V-12R-084SH CAD Models
EPM7051V-12R-084SH Part Data Attributes
EPM7051V-12R-084SH Frequently Asked Questions (FAQ)
-
Eaton provides a recommended PCB layout and thermal management guide in their application notes. It's essential to follow these guidelines to ensure proper heat dissipation and minimize thermal resistance. Additionally, a thermal pad or heat sink may be required to maintain a safe operating temperature.
-
To ensure reliability and longevity, it's crucial to follow Eaton's recommended operating conditions, storage, and handling guidelines. Additionally, consider implementing protective measures such as conformal coating, potting, or sealing to protect the device from moisture, vibration, and other environmental stressors.
-
Common failure modes of the EPM7051V-12R-084SH include overheating, overvoltage, and electrical overstress. To mitigate these risks, ensure proper thermal management, implement overvoltage protection, and follow Eaton's recommended operating conditions and derating guidelines.
-
Yes, the EPM7051V-12R-084SH is designed for high-reliability applications. However, it's essential to follow Eaton's guidelines for safety-critical applications, including implementing redundant systems, fault detection, and fail-safe mechanisms to ensure the highest level of reliability and safety.
-
Eaton provides troubleshooting guides and application notes that can help identify and resolve common issues. Additionally, consider using diagnostic tools such as oscilloscopes, logic analyzers, or thermal imaging cameras to identify the root cause of the problem.