Part Details for EPM3064ALC44-10 by Altera Corporation
Results Overview of EPM3064ALC44-10 by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM3064ALC44-10 Information
EPM3064ALC44-10 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM3064ALC44-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 609 |
|
RFQ | |
|
Win Source Electronics | IC CPLD 64MC 10NS 44PLCC | 751 |
|
$208.5417 / $232.6042 | Buy Now |
Part Details for EPM3064ALC44-10
EPM3064ALC44-10 CAD Models
EPM3064ALC44-10 Part Data Attributes
|
EPM3064ALC44-10
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM3064ALC44-10
Altera Corporation
EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 34 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 34 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16.5862 mm |
Alternate Parts for EPM3064ALC44-10
This table gives cross-reference parts and alternative options found for EPM3064ALC44-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM3064ALC44-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM3064ALI44-10N | Altera Corporation | $3.0498 | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM3064ALC44-10 vs EPM3064ALI44-10N |
EPM3064ALC44-10N | Altera Corporation | $8.4114 | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM3064ALC44-10 vs EPM3064ALC44-10N |
EPM3064ALC44-10 | Intel Corporation | Check for Price | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | EPM3064ALC44-10 vs EPM3064ALC44-10 |
EPM3064ALC44-10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EPM3064ALC44-10 is -40°C to 100°C.
-
You can implement a clock tree in the EPM3064ALC44-10 using the Quartus II software, which provides a clock tree synthesis tool. You can also use the FPGA's built-in clock management blocks to generate and distribute clock signals.
-
The maximum frequency of the EPM3064ALC44-10 depends on the specific application and the clock frequency of the design. However, the FPGA can operate at frequencies up to 300 MHz.
-
You can configure the EPM3064ALC44-10 using the Quartus II software, which provides a graphical user interface for designing and implementing digital circuits. You can also use the FPGA's built-in configuration modes to configure the device for a specific application.
-
The power consumption of the EPM3064ALC44-10 depends on the specific application and the operating frequency of the device. However, the typical power consumption of the EPM3064ALC44-10 is around 1.2W.