Part Details for EPC2LI20N by Altera Corporation
Results Overview of EPC2LI20N by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPC2LI20N Information
EPC2LI20N by Altera Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for EPC2LI20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Vyrian | Memory ICs | 1242 |
|
RFQ | |
|
Win Source Electronics | IC CONFIG DEVICE 1.6MBIT 20PLCC | 3000 |
|
$38.5000 / $49.7291 | Buy Now |
Part Details for EPC2LI20N
EPC2LI20N CAD Models
EPC2LI20N Part Data Attributes
|
EPC2LI20N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC2LI20N
Altera Corporation
Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Additional Feature | IT ALSO REQUIRES 5V NOMINAL SUPPLY | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Memory Density | 1695680 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 1695680 words | |
Number of Words Code | 1695680 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1695680X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.9662 mm |
Alternate Parts for EPC2LI20N
This table gives cross-reference parts and alternative options found for EPC2LI20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC2LI20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPC2TI32N | Altera Corporation | $14.7232 | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20N vs EPC2TI32N |
EPC2TC32N | Intel Corporation | $28.8800 | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20N vs EPC2TC32N |
EPC2TC32N | Altera Corporation | $33.5000 | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20N vs EPC2TC32N |
EPC2LC20 | Altera Corporation | $33.5000 | Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | EPC2LI20N vs EPC2LC20 |
EPC2TC32 | Altera Corporation | $45.9000 | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20N vs EPC2TC32 |
EPC2TC32 | Intel Corporation | Check for Price | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20N vs EPC2TC32 |
EPC2LI20N | Intel Corporation | Check for Price | Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | EPC2LI20N vs EPC2LI20N |
EPC2LC20 | Intel Corporation | Check for Price | Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | EPC2LI20N vs EPC2LC20 |
EPC2LI20N Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCCINT before VCCIO, and to ensure that VCCINT reaches its minimum specified voltage before VCCIO reaches its minimum specified voltage.
-
To implement a reliable JTAG chain, ensure that each device has a unique IDCODE, and use a JTAG cable with a 1-kΩ resistor in series with the TCK signal to prevent signal reflection.
-
The maximum frequency for the EPC2LI20N's clock input is 200 MHz, but it can be overclocked up to 250 MHz with reduced voltage and temperature derating.
-
To optimize power consumption, use the PowerPlay power management feature, reduce the clock frequency, and minimize the number of active resources and I/Os.
-
The EPC2LI20N is not radiation-hardened, but it can be used in radiation-tolerant applications with proper design and testing.