Part Details for EPC2LI20 by Altera Corporation
Results Overview of EPC2LI20 by Altera Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPC2LI20 Information
EPC2LI20 by Altera Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for EPC2LI20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC CONFIG DEVICE 1.6MBIT 20-PLCC | 44 |
|
$180.0000 / $210.0000 | Buy Now |
|
Quest Components | IC CONFIG DEVICE 1.6MBIT 20-PLCC | 2 |
|
$76.8750 | Buy Now |
|
Quest Components | IC CONFIG DEVICE 1.6MBIT 20-PLCC | 1 |
|
$100.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Memory ICs | 1045 |
|
RFQ | |
|
Win Source Electronics | IC CONFIG DEVICE 1.6MBIT 20PLCC | 5398 |
|
$36.1141 / $46.6474 | Buy Now |
Part Details for EPC2LI20
EPC2LI20 CAD Models
EPC2LI20 Part Data Attributes
|
EPC2LI20
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC2LI20
Altera Corporation
Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Additional Feature | IT ALSO REQUIRES 5V NOMINAL SUPPLY | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Memory Density | 1695680 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 1695680 words | |
Number of Words Code | 1695680 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1695680X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 220 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.9662 mm |
Alternate Parts for EPC2LI20
This table gives cross-reference parts and alternative options found for EPC2LI20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC2LI20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPC2LC20N | Intel Corporation | $28.6630 | Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | EPC2LI20 vs EPC2LC20N |
EPC2TC32N | Intel Corporation | $28.8800 | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20 vs EPC2TC32N |
EPC2TC32N | Altera Corporation | $33.5000 | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20 vs EPC2TC32N |
EPC2LC20N | Altera Corporation | $33.5000 | Configuration Memory, 1695680X1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | EPC2LI20 vs EPC2LC20N |
EPC2TC32 | Altera Corporation | $45.9000 | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20 vs EPC2TC32 |
EPC2TI32N | Intel Corporation | Check for Price | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20 vs EPC2TI32N |
EPC2TC32 | Intel Corporation | Check for Price | Configuration Memory, 1695680X1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | EPC2LI20 vs EPC2TC32 |
EPC2LI20 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCCINT before VCCIO, and to ensure that VCCINT reaches its minimum specified voltage before VCCIO reaches its minimum specified voltage.
-
The EPC2LI20 uses a .rbf (Raw Binary File) configuration file, which can be generated using the Quartus II software. The file should be loaded into the device using a configuration device, such as a MAX II or a MAX V device.
-
The maximum frequency of operation for the EPC2LI20 is 260 MHz, but this can vary depending on the specific application and design.
-
To implement a CDC in the EPC2LI20, you can use a synchronizer circuit, such as a double-flop synchronizer or a FIFO-based synchronizer, to transfer data between clock domains.
-
The power consumption of the EPC2LI20 depends on the specific application and design, but the typical power consumption is around 1.2W to 1.5W.