Part Details for EP9910-1H by PCA Electronics Inc
Results Overview of EP9910-1H by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP9910-1H Information
EP9910-1H by PCA Electronics Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for EP9910-1H
EP9910-1H CAD Models
EP9910-1H Part Data Attributes
|
EP9910-1H
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EP9910-1H
PCA Electronics Inc
Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, MINI, SIP-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | MINI, SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | 9910 | |
JESD-30 Code | R-XSIP-T3 | |
JESD-609 Code | e0 | |
Length | 12.45 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance-Nom (Z0) | 55 Ω | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.525 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Delay-Nom (td) | 1 ns | |
Width | 3.05 mm |
Alternate Parts for EP9910-1H
This table gives cross-reference parts and alternative options found for EP9910-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP9910-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP9910N-1H | PCA Electronics Inc | Check for Price | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, MINI, SIP-3 | EP9910-1H vs EP9910N-1H |