Part Details for EP913S20 by Switchcraft Conxall
Results Overview of EP913S20 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP913S20 Information
EP913S20 by Switchcraft Conxall is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EP913S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2139
|
Newark | Switch, Pushbutton, Spdt, Solder, Product Range:Ep913S Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:250Ma, Ip Rating:Ip67 Rohs Compliant: Yes |Switchcraft/conxall EP913S20 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6700 | Buy Now |
DISTI #
SC2138-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
253 In Stock |
|
$15.1125 / $22.5400 | Buy Now |
DISTI #
502-EP913S20
|
Mouser Electronics | Pushbutton Switches Sealed Momntary Cble Switch, "C" Circuit RoHS: Compliant | 100 |
|
$14.5800 / $19.9500 | Buy Now |
DISTI #
70812805
|
RS | Sealed Momentary Cable Switch StandardCircuit 0.200 - 0.230 Cable OD Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4100 / $18.7200 | RFQ |
|
Onlinecomponents.com | Sealed Momentary Cable Switch StandardCircuit 0.200 - 0.230 Cable OD | Switchcraft EP913S20 RoHS: Compliant | 0 |
|
$12.5500 / $18.8400 | Buy Now |
DISTI #
EP913S20
|
TTI | Pushbutton Switches Sealed Momntary Cble Switch, "C" Circuit RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 29 In Stock |
|
$14.5800 / $18.3400 | Buy Now |
DISTI #
EP913S20
|
TTI | Pushbutton Switches Sealed Momntary Cble Switch, "C" Circuit RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 29 In Stock |
|
$14.4300 / $18.7200 | Buy Now |
DISTI #
000000000005385289
|
Sager | Pushbutton Switches Sealed Momntary Cble Switch, C Circuit Min Qty: 1 | 0 |
|
$15.3300 / $17.4600 | Buy Now |
Part Details for EP913S20
EP913S20 CAD Models
EP913S20 Part Data Attributes
|
EP913S20
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EP913S20
Switchcraft Conxall
SWITCH PUSH SPDT 0.25A 125V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Switchcraft | |
JESD-609 Code | e4 | |
Terminal Finish | SILVER |
EP913S20 Frequently Asked Questions (FAQ)
-
The recommended torque for the EP913S20 connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
-
Yes, the EP913S20 is designed to withstand high-vibration environments and is suitable for use in applications with vibration levels up to 20 G's.
-
Yes, the EP913S20 is part of the Conxall series and is compatible with other Conxall connectors, allowing for easy integration and mating.
-
The EP913S20 has an operating temperature range of -55°C to 125°C (-67°F to 257°F), making it suitable for use in a wide range of environments.
-
Yes, the EP913S20 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting EU regulations for environmental safety.