Part Details for EP913S17 by Switchcraft Conxall
Results Overview of EP913S17 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP913S17 Information
EP913S17 by Switchcraft Conxall is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EP913S17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2138
|
Newark | Switch, Pushbutton, Spdt, Solder, Product Range:Ep913S Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:250Ma, Ip Rating:Ip67 Rohs Compliant: Yes |Switchcraft/conxall EP913S17 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6700 | Buy Now |
DISTI #
SC2137-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
76 In Stock |
|
$15.1125 / $22.5400 | Buy Now |
DISTI #
502-EP913S17
|
Mouser Electronics | Pushbutton Switches Sealed Momntary Cble Switch, "C" Circuit RoHS: Compliant | 703 |
|
$14.5900 / $22.2200 | Buy Now |
DISTI #
70812804
|
RS | Sealed Momentary Cable Switch StandardCircuit 0.170 - 0.200 Cable OD Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1000 / $21.8500 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button Momentary Contact Connector RoHS: Compliant |
77 In Stock |
|
$13.5700 / $29.7400 | Buy Now |
DISTI #
84740953
|
Verical | Switch Push Button N.O./N.C. SPDT Round Button Momentary Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 74 |
|
$20.1730 / $37.3149 | Buy Now |
DISTI #
EP913S17
|
TTI | Pushbutton Switches Sealed Momntary Cble Switch, "C" Circuit RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$13.5700 | Buy Now |
DISTI #
EP913S17
|
TTI | Pushbutton Switches Sealed Momntary Cble Switch, "C" Circuit RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$14.4400 | Buy Now |
DISTI #
000000000005385286
|
Sager | Pushbutton Switches Sealed Momntary Cble Switch, C Circuit Min Qty: 100 | 0 |
|
$15.9200 / $16.1100 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Button Momentary Contact Connector RoHS: Compliant |
77 In Stock |
|
$13.5700 / $29.7400 | Buy Now |
Part Details for EP913S17
EP913S17 CAD Models
EP913S17 Part Data Attributes
|
EP913S17
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EP913S17
Switchcraft Conxall
SWITCH PUSH SPDT 0.25A 125V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Switchcraft | |
JESD-609 Code | e4 | |
Terminal Finish | SILVER |
EP913S17 Frequently Asked Questions (FAQ)
-
The operating temperature range of the EP913S17 is -55°C to 125°C, making it suitable for use in harsh environments.
-
Yes, the EP913S17 is designed to withstand high-vibration environments, making it a good choice for applications such as aerospace, defense, and industrial equipment.
-
The EP913S17 has a mating cycle life of 500 cycles, ensuring reliable connections even in applications where frequent mating and unmating occur.
-
Yes, the EP913S17 is part of the EP91 series, and it is compatible with other connectors in the same series, making it easy to integrate into existing systems.
-
The typical lead time for delivery of the EP913S17 varies depending on the supplier and the quantity ordered. However, it is usually around 6-12 weeks.