Part Details for EP913DS17 by Switchcraft Conxall
Results Overview of EP913DS17 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP913DS17 Information
EP913DS17 by Switchcraft Conxall is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EP913DS17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2134
|
Newark | Switch, Pushbutton, Spdt, Solder, Product Range:Ep913Ds Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:250Ma, Ip Rating:Ip67 Rohs Compliant: Yes |Switchcraft/conxall EP913DS17 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6700 | Buy Now |
DISTI #
SC2141-ND
|
DigiKey | SWITCH PUSH SPDT-MBB 0.25A 125V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7715 | Buy Now |
DISTI #
502-EP913DS17
|
Mouser Electronics | Pushbutton Switches Sealed Momntary Cble Switch, Standard Cir RoHS: Compliant | 188 |
|
$13.3100 / $22.6900 | Buy Now |
DISTI #
70812808
|
RS | Sealed Momentary Cable Switch "D" Circuit 0.170 - 0.200 Cable OD Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 546 |
|
$7.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5700 / $28.4200 | Buy Now |
DISTI #
000000000005385280
|
Sager | Pushbutton Switches Sealed Momntary Cble Switch, Standard Cir Min Qty: 100 | 0 |
|
$15.9200 / $16.1100 | Buy Now |
DISTI #
EP913DS17
|
Avnet Abacus | Switch Push Button OFFMOMONMOM SPDT Round 125VAC 48VDC Solder Lug Cable Mount (Alt: EP913DS17) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |