Part Details for EP2AGX125DF25C4N by Intel Corporation
Results Overview of EP2AGX125DF25C4N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2AGX125DF25C4N Information
EP2AGX125DF25C4N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP2AGX125DF25C4N
EP2AGX125DF25C4N CAD Models
EP2AGX125DF25C4N Part Data Attributes
|
EP2AGX125DF25C4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX125DF25C4N
Intel Corporation
Field Programmable Gate Array, 500MHz, 118143-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B572 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 4964 | |
Number of Inputs | 260 | |
Number of Logic Cells | 118143 | |
Number of Outputs | 260 | |
Number of Terminals | 572 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4964 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA572,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |
Alternate Parts for EP2AGX125DF25C4N
This table gives cross-reference parts and alternative options found for EP2AGX125DF25C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGX125DF25C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2AGX125DF25C4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 118143-Cell, CMOS, PBGA572, | EP2AGX125DF25C4N vs EP2AGX125DF25C4 |
EP2AGX125DF25C4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 500MHz, 118143-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | EP2AGX125DF25C4N vs EP2AGX125DF25C4N |
EP2AGX125DF25C4N Frequently Asked Questions (FAQ)
-
The maximum power consumption of EP2AGX125DF25C4N is around 25W, but it can vary depending on the specific use case and operating conditions.
-
To implement DDR3 memory interface with EP2AGX125DF25C4N, you need to use the dedicated DDR3 memory controller and follow the guidelines provided in the Intel FPGA Memory Interface Handbook.
-
Yes, EP2AGX125DF25C4N is suitable for high-speed data processing applications due to its high clock frequency and large number of logic elements, DSP blocks, and memory resources.
-
To optimize the performance of EP2AGX125DF25C4N, you need to use the Intel Quartus Prime software to optimize the design, use the right synthesis and place-and-route strategies, and take advantage of the device's features such as pipelining and parallel processing.
-
Yes, EP2AGX125DF25C4N is compatible with PCIe Gen3, and it has a dedicated PCIe hard IP block that supports up to x8 lanes at 8 GT/s.