-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 25A (Contact), 16VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2-3N1ST by KEMET Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-EP2-3N1ST-ND
|
DigiKey | AUTOMOTIVE RELAYS 1 FORM CX2 SEP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
569 In Stock |
|
$2.9224 / $4.2600 | Buy Now |
DISTI #
551-EP2-3N1ST
|
Mouser Electronics | Automotive Relays Miniature Signal Relays RoHS: Compliant | 1573 |
|
$3.0100 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP2-3N1ST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2-3N1ST
KEMET Corporation
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 25A (Contact), 16VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 16.2 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 23.8 mm | |
Coil Current(DC)-Max | 0.053 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@16VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER OXIDE COMPLEX ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 23.8mm X 16.2mm X 16mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
The recommended land pattern for EP2-3N1ST is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure good thermal conduction by using a thermal pad on the PCB, and consider using a thermal interface material (TIM) between the component and the heat sink. Also, ensure good airflow around the component.
The maximum operating temperature for EP2-3N1ST is 125°C, with a derating of 1.25% per °C above 85°C.
To ensure reliability in high-vibration environments, use a secure mounting method, such as a screw or adhesive, and consider using a vibration-dampening material between the component and the PCB.
The recommended storage condition for EP2-3N1ST is in a dry, cool place, away from direct sunlight, with a temperature range of 10°C to 30°C and humidity below 60%.