-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP11SD1SA1BE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6238
|
Newark | Pushbutton Switches Switch Pb Spst Off Mom R/A |C&k Components EP11SD1SA1BE RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 309 |
|
$4.8500 | Buy Now |
DISTI #
34AH9347
|
Newark | Ep11Sd1Sa1Be |C&k Components EP11SD1SA1BE RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.5300 | Buy Now |
DISTI #
611-EP11SD1SA1BE
|
Mouser Electronics | Pushbutton Switches SWITCH PB SPST OFF MOM R/A SMD RoHS: Compliant | 330 |
|
$4.2400 / $6.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$3.4944 / $5.3760 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE | 594 |
|
$3.2918 / $8.9775 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE | 11 |
|
$3.6000 / $7.2000 | Buy Now |
DISTI #
EP11SD1SA1BE
|
TTI | Pushbutton Switches SWITCH PB SPST OFF MOM R/A SMD RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$4.4000 | Buy Now |
DISTI #
EP11SD1SA1BE
|
TTI | Pushbutton Switches SWITCH PB SPST OFF MOM R/A SMD RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$4.4000 | Buy Now |
DISTI #
000000000003026515
|
Sager | Pushbutton Switches SWITCH PB SPST OFF MOM R/A SMD Min Qty: 600 | 0 |
|
$4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP11SD1SA1BE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP11SD1SA1BE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.215 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 4.6 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EP11SD1SA1BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP11SD1SA1BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP11FGPC2 | TE Connectivity | $10.1419 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | EP11SD1SA1BE vs TP11FGPC2 |
7-1437572-4 | TE Connectivity | $21.0231 | PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,(N.O.) (N.C.),PC TAIL TERMINAL,4 | EP11SD1SA1BE vs 7-1437572-4 |
5-1437571-7 | TE Connectivity | $51.0424 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | EP11SD1SA1BE vs 5-1437571-7 |
EP11SD1V31BE | C&K | $9.3275 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | EP11SD1SA1BE vs EP11SD1V31BE |
EP11SD1AVQE | C&K | $9.3478 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | EP11SD1SA1BE vs EP11SD1AVQE |
EP11FPD1V3SE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | EP11SD1SA1BE vs EP11FPD1V3SE |
402S1V-1NE | APEM Inc | Check for Price | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | EP11SD1SA1BE vs 402S1V-1NE |
TPD11CGRA0 | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | EP11SD1SA1BE vs TPD11CGRA0 |
1-1437573-5 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | EP11SD1SA1BE vs 1-1437573-5 |
1-1437573-3 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | EP11SD1SA1BE vs 1-1437573-3 |
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its performance.
Yes, the EP11SD1SA1BE switch is designed to withstand moderate levels of vibration. However, it's essential to ensure that the switch is properly mounted and secured to prevent any mechanical stress or damage. Consult C&K's application notes or contact their technical support for specific guidance on vibration testing and requirements.
While the datasheet specifies an operating temperature range of -20°C to 70°C, C&K recommends derating the switch's electrical ratings for temperatures above 50°C. Consult the datasheet or contact C&K's technical support for specific derating guidelines and temperature-related performance characteristics.
The EP11SD1SA1BE switch is not designed for use in wet or submerged environments. While it may tolerate some humidity, exposure to moisture can compromise its performance and reliability. If your application requires operation in humid or wet conditions, consider using a switch with IP67 or higher rating, or consult with C&K's technical support for custom solutions.
C&K recommends applying a torque of 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.06 lbf·in) to the actuator to ensure proper operation and prevent damage. Over-tightening can compromise the switch's performance and reliability.