Part Details for EN25QH128A-104HIP2T by Elite Semiconductor Memory Technology Inc
Results Overview of EN25QH128A-104HIP2T by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN25QH128A-104HIP2T Information
EN25QH128A-104HIP2T by Elite Semiconductor Memory Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for EN25QH128A-104HIP2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Serial Flash memory EN25QH128A-104HIP, SO8, EON | 30845 |
|
$0.4652 / $0.6979 | Buy Now |
Part Details for EN25QH128A-104HIP2T
EN25QH128A-104HIP2T CAD Models
EN25QH128A-104HIP2T Part Data Attributes
|
EN25QH128A-104HIP2T
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN25QH128A-104HIP2T
Elite Semiconductor Memory Technology Inc
Flash, 16MX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.275 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
EN25QH128A-104HIP2T Frequently Asked Questions (FAQ)
-
The EN25QH128A-104HIP2T supports up to 100,000 erase cycles.
-
The EN25QH128A-104HIP2T uses a page write operation that allows writing data to a specific page (typically 256 bytes) within the flash memory.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the status register and the memory array. When WP# is low, the device is in write-protect mode.
-
The EN25QH128A-104HIP2T has a built-in power-on reset circuit that ensures the device is in a known state after power-up.
-
The recommended operating voltage range for the EN25QH128A-104HIP2T is 2.7V to 3.6V.