-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter, Common Mode, Low Resistance, with ESD Protection, WDFN16 4x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMI4193MTTAG by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2774596RL
|
Farnell | EMI FILTER W/ESD, 6 LINE, 0.8PF, WDFN-16 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 6 |
|
$1.4971 | Buy Now |
DISTI #
2774596
|
Farnell | EMI FILTER W/ESD, 6 LINE, 0.8PF, WDFN-16 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 6 |
|
$1.4971 | Buy Now |
DISTI #
70547335
|
RS | EMI4193MTTAG, Hex Uni-Directional EMI Filter & ESD Protector, 16-Pin WDFN Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 | RFQ |
|
LCSC | 6 5 WFDFN-16 EMI/RFI Filters (LC RC Networks) ROHS | 8 |
|
$0.9219 / $1.6143 | Buy Now |
|
Win Source Electronics | CMC 100MA 6LN 32 OHM SMD ESD | 5000 |
|
$3.1281 / $4.6921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMI4193MTTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMI4193MTTAG
onsemi
EMI Filter, Common Mode, Low Resistance, with ESD Protection, WDFN16 4x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN16 4x2, 0.5P | |
Package Description | WDFN16, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | 511BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Attenuation@Freq-Min | 16 dB | |
Capacitance | 0.8 µF | |
DC Resistance-Max | 5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 32 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TR | |
Rated Current | 0.1 A | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Width | 2 mm |
A 4-layer PCB with a solid ground plane, and a separate layer for the EMI filter's input and output traces, is recommended. Keep the input and output traces as short as possible and avoid crossing them.
Choose an EMI filter with a self-resonant frequency that is at least 10 times higher than your system's operating frequency. You can also add a series resistor or inductor to shift the self-resonant frequency.
The maximum operating temperature for the EMI4193MTTAG is 125°C. However, it's recommended to derate the component's performance at higher temperatures to ensure reliability.
Yes, the EMI4193MTTAG is designed to withstand vibrations up to 20G. However, it's recommended to follow proper mounting and soldering techniques to ensure the component's reliability in high-vibration environments.
Use a spectrum analyzer to identify the frequency range of the EMI issue. Then, use a near-field probe to locate the source of the EMI. Finally, adjust the EMI filter's placement, orientation, or add additional shielding to mitigate the issue.