Part Details for EMC1814T-AE/9R by Microchip Technology Inc
Results Overview of EMC1814T-AE/9R by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC1814T-AE/9R Information
EMC1814T-AE/9R by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for EMC1814T-AE/9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6522
|
Newark | Temp Sensor, Analogue/Digital, Vdfn, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:Vdfn-Ep, No. Of Pins:10Pins, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, No. Of Channels:4Channels, Resolution:11 Bits Rohs Compliant: Yes |Microchip EMC1814T-AE/9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.2550 | Buy Now |
DISTI #
38AH8066
|
Newark | 1.8V, 4 Channel Temp Sensor, I2C, 2 Alerts, Addressabe Rohs Compliant: Yes |Microchip EMC1814T-AE/9R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 50 |
|
$0.9170 | Buy Now |
DISTI #
03AC5477
|
Newark | 1.8V, 4 Channel Temp Sensor, I2C, 2 Alerts, Addressabe 10 Vdfn 2.5X2X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1814T-AE/9R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
EMC1814T-AE/9RCT-ND
|
DigiKey | 1.8V 4 CHANNEL TEMP SENSOR I2C 2 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
EMC1814T-AE/9R
|
Avnet Americas | Temp Sensor Digital 4-Channel 1.8V Serial (2-Wire) 10-Pin VDFN T/R - Tape and Reel (Alt: EMC1814T-AE/9R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 50 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
74AC6522
|
Avnet Americas | Temp Sensor Digital 4-Channel 1.8V Serial (2-Wire) 10-Pin VDFN T/R - Product that comes on tape, but is not reeled (Alt: 74AC6522) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$1.2100 | Buy Now |
DISTI #
579-EMC1814T-AE/9R
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V 4chnl temp snsr I2C 2alert addrssbl RoHS: Compliant | 39 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
EMC1814T-AE/9R
|
Microchip Technology Inc | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR, VDFN, Projected EOL: 2044-09-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 24 Weeks, 0 Days Container: Reel |
375 Alternates Available |
|
$0.8300 / $1.1600 | Buy Now |
|
Future Electronics | EMC1814 Series 1.8V 4 Channel Low-Voltage Remote Diode Sensor - VDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.9050 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor - EMC1814 - Digital, Remote - I²C/SMBus - Adjustable SMBus Address - -40 to 125°C - 1.62 to 3.6V - ±1.5°C - 10-VDFN. RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
Part Details for EMC1814T-AE/9R
EMC1814T-AE/9R CAD Models
EMC1814T-AE/9R Part Data Attributes
|
EMC1814T-AE/9R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1814T-AE/9R
Microchip Technology Inc
Serial Switch/Digital Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.07,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for EMC1814T-AE/9R
This table gives cross-reference parts and alternative options found for EMC1814T-AE/9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1814T-AE/9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMC1814T-AI/9R | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor | EMC1814T-AE/9R vs EMC1814T-AI/9R |
EMC1814A-I/9R | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor | EMC1814T-AE/9R vs EMC1814A-I/9R |