-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHT-115-01-L-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7854
|
Newark | "2.00 Mm Shrouded Idc Ejector Header" |Samtec EHT-115-01-L-D-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$4.9500 / $9.9800 | Buy Now |
DISTI #
EHT-115-01-L-D-RA-ND
|
DigiKey | CONN HEADER R/A 30POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$5.5495 / $9.0400 | Buy Now |
DISTI #
EHT-115-01-L-D-RA
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Right Angle - Rail/Tube (Alt: EHT-115-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 26 Factory Stock |
|
$4.7904 / $7.2912 | Buy Now |
DISTI #
EHT-115-01-L-D-RA
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Right Angle - Rail/Tube (Alt: EHT-115-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 26 Factory Stock |
|
$4.7904 / $7.2912 | Buy Now |
DISTI #
200-EHT11501LDRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 14 |
|
$3.0300 / $7.5500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.2500 / $8.0800 | Buy Now |
DISTI #
85057877
|
Verical | Conn Ejector Header HDR 30 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$4.2600 / $7.4400 | Buy Now |
DISTI #
5cd8df57cd7c1c4c382d7f7f
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 26 |
|
$2.1400 / $7.4400 | Buy Now |
|
Powell Electronics | 2.00 mm Shrouded Variable Stack Height T Min Qty: 10 | 17 |
|
$4.2600 / $6.8800 | Buy Now |
DISTI #
000000000003508436
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 26 |
|
$4.2600 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHT-115-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-115-01-L-D-RA
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.3 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.724 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for EHT-115-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-115-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EHT-115-01-F-D-RA | Samtec Inc | $5.7594 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | EHT-115-01-L-D-RA vs EHT-115-01-F-D-RA |
EHT-115-01-SM-D-RA | Samtec Inc | $8.7499 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | EHT-115-01-L-D-RA vs EHT-115-01-SM-D-RA |
EHT-115-01-FM-D-RA | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | EHT-115-01-L-D-RA vs EHT-115-01-FM-D-RA |
EHT-115-01-T-D-RA | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | EHT-115-01-L-D-RA vs EHT-115-01-T-D-RA |
EHT-115-01-TM-D-RA | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | EHT-115-01-L-D-RA vs EHT-115-01-TM-D-RA |