Part Details for EGL1G by Diotec Semiconductor AG
Results Overview of EGL1G by Diotec Semiconductor AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGL1G Information
EGL1G by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EGL1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-EGL1GCT-ND
|
DigiKey | DIODE STANDARD 400V 1A DO213AA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.0346 / $0.3300 | Buy Now |
DISTI #
637-EGL1G
|
Mouser Electronics | Rectifiers Diode, Superfast, MiniMelf, 400V, 1A, 175C RoHS: Compliant | 4449 |
|
$0.0560 / $0.3300 | Buy Now |
DISTI #
E02:0323_06675157
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Date Code: 2515 | Europe - 7500 |
|
$0.0350 / $0.1005 | Buy Now |
DISTI #
E32:1076_06675157
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2421 | Europe - 1402 |
|
$0.0350 / $0.3223 | Buy Now |
DISTI #
E21:3489_06675157
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Europe - 750 |
|
$0.0316 / $0.0500 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - MiniMelf - 400V - 1A - 50ns RoHS: Compliant | 0 |
|
$0.0304 / $0.0403 | Buy Now |
DISTI #
87557791
|
Verical | Diode Switching 400V 1A 2-Pin Mini-MELF T/R Min Qty: 1112 Package Multiple: 1 | Americas - 120000 |
|
$0.0496 / $0.0630 | Buy Now |
DISTI #
88747920
|
Verical | Diode Switching 400V 1A 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2515 | Americas - 7500 |
|
$0.0636 / $0.1182 | Buy Now |
DISTI #
86317184
|
Verical | Diode Switching 400V 1A 2-Pin Mini-MELF T/R Min Qty: 176 Package Multiple: 1 Date Code: 2421 | Americas - 1232 |
|
$0.0353 / $0.1762 | Buy Now |
DISTI #
EGL1G-DIO
|
TME | Diode: rectifying, SMD, 400V, 1A, 50ns, MiniMELF plastic, Ifsm: 25A Min Qty: 25 | 9150 |
|
$0.0347 / $0.0539 | Buy Now |
Part Details for EGL1G
EGL1G CAD Models
EGL1G Part Data Attributes
|
EGL1G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
EGL1G
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for EGL1G
This table gives cross-reference parts and alternative options found for EGL1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGL1G | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | EGL1G vs RGL1G |
EGL1G Frequently Asked Questions (FAQ)
-
The recommended storage temperature for EGL1G is -40°C to 125°C.
-
Yes, EGL1G is suitable for high-reliability applications due to its robust design and manufacturing process, which ensures high quality and low defect rates.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet, and use a solder with a melting point above 217°C.
-
The maximum allowable voltage for EGL1G is 1.5 times the rated voltage, but it's recommended to operate within the specified voltage range for optimal performance and reliability.
-
Yes, EGL1G is suitable for high-frequency applications up to 1 MHz, but it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.