-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG1249 by E-Switch Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7306
|
Newark | Slide Switch, Spdt, 0.1A, 12Vdc, Tht, Contact Configuration:Spdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:Eg Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |E-Switch EG1249 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 | Buy Now |
DISTI #
EG1249-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3200 In Stock |
|
$0.4833 / $0.9400 | Buy Now |
DISTI #
612-EG1249
|
Mouser Electronics | Slide Switches SPDT 6MM LEVER RoHS: Compliant | 2135 |
|
$0.4830 / $0.9200 | Buy Now |
DISTI #
87988917
|
Verical | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC PC Pins Thru-Hole Min Qty: 86 Package Multiple: 1 | Americas - 3190 |
|
$0.5447 / $0.6847 | Buy Now |
DISTI #
69080228
|
Verical | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC PC Pins Thru-Hole Min Qty: 100 Package Multiple: 50 Date Code: 1852 | Americas - 350 |
|
$0.6024 / $0.9581 | Buy Now |
DISTI #
EG1249
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/12VDC, ON-ON, THT, -20÷70°C, EG Min Qty: 3200 | 0 |
|
$0.4800 | RFQ |
DISTI #
EG1249
|
IBS Electronics | SLIDE SWITCH SPDT ON-ON 100 MA 12V DC TH PC PIN EG SERIES | E-SWITCH EG1249 Min Qty: 50 Package Multiple: 1 | 361 |
|
$0.5885 / $0.9581 | Buy Now |
|
Master Electronics | Slide Switch - SPDT - 100mA - 12VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole. RoHS: Compliant |
361 In Stock |
|
$0.4527 / $0.7370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG1249
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1249
E-Switch Inc
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 4.2 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 9 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
The recommended operating temperature range for the EG1249 is -20°C to 70°C, but it can withstand storage temperatures from -40°C to 85°C.
To ensure proper sealing, apply a thin layer of silicone-based adhesive or sealant to the switch's mounting holes and surrounding area before installation.
The maximum allowable torque for the EG1249's actuator is 1.5 N·m (13.4 in·lb). Exceeding this torque may damage the switch or affect its performance.
Yes, the EG1249 is designed to withstand vibrations up to 10 G (98 m/s²) in the frequency range of 10-2000 Hz. However, it's recommended to perform additional testing to ensure the switch meets your specific application requirements.
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using liquids, chemicals, or abrasive materials that may damage the switch or compromise its performance.