Part Details for EG-2121CB156.2500M-PHRNL0 by Epson Electronics America Inc
Results Overview of EG-2121CB156.2500M-PHRNL0 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG-2121CB156.2500M-PHRNL0 Information
EG-2121CB156.2500M-PHRNL0 by Epson Electronics America Inc is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for EG-2121CB156.2500M-PHRNL0
EG-2121CB156.2500M-PHRNL0 CAD Models
EG-2121CB156.2500M-PHRNL0 Part Data Attributes
|
EG-2121CB156.2500M-PHRNL0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2121CB156.2500M-PHRNL0
Epson Electronics America Inc
IC,CRYSTAL OSCILLATOR,1-CHANNEL,100MHZ-700MHZ,LLCC,6PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -5 °C | |
Oscillator Type | SAW OSCILLATOR | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |