Part Details for EG-2121CA166.6286M-DHRN by Epson Electronics America Inc
Results Overview of EG-2121CA166.6286M-DHRN by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG-2121CA166.6286M-DHRN Information
EG-2121CA166.6286M-DHRN by Epson Electronics America Inc is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for EG-2121CA166.6286M-DHRN
EG-2121CA166.6286M-DHRN CAD Models
EG-2121CA166.6286M-DHRN Part Data Attributes
|
EG-2121CA166.6286M-DHRN
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2121CA166.6286M-DHRN
Epson Electronics America Inc
CLOCK SAW OSCILLATOR
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 53.125 MHz | |
Operating Frequency-Nom | 166.6286 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -5 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.2mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |