Part Details for EG-2121CA150.8072M-DHSNB by Epson Electronics America Inc
Results Overview of EG-2121CA150.8072M-DHSNB by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG-2121CA150.8072M-DHSNB Information
EG-2121CA150.8072M-DHSNB by Epson Electronics America Inc is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for EG-2121CA150.8072M-DHSNB
EG-2121CA150.8072M-DHSNB CAD Models
EG-2121CA150.8072M-DHSNB Part Data Attributes
|
EG-2121CA150.8072M-DHSNB
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2121CA150.8072M-DHSNB
Epson Electronics America Inc
IC,CRYSTAL OSCILLATOR,1-CHANNEL,53.125MHZ-175MHZ,LLCC,6PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 53.125 MHz | |
Operating Frequency-Nom | 150.8072 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SAW OSCILLATOR | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.2mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |