Part Details for EG-2102CB150.8072M-PGSNL3 by Seiko Epson Corporation
Results Overview of EG-2102CB150.8072M-PGSNL3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG-2102CB150.8072M-PGSNL3 Information
EG-2102CB150.8072M-PGSNL3 by Seiko Epson Corporation is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for EG-2102CB150.8072M-PGSNL3
EG-2102CB150.8072M-PGSNL3 CAD Models
EG-2102CB150.8072M-PGSNL3 Part Data Attributes
|
EG-2102CB150.8072M-PGSNL3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
EG-2102CB150.8072M-PGSNL3
Seiko Epson Corporation
SAW Oscillator, 100MHz Min, 700MHz Max, 150.8072MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Frequency-Nom | 150.8072 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |