Part Details for EG-2021CA170.0010M-CHPAB by Seiko Epson Corporation
Results Overview of EG-2021CA170.0010M-CHPAB by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG-2021CA170.0010M-CHPAB Information
EG-2021CA170.0010M-CHPAB by Seiko Epson Corporation is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for EG-2021CA170.0010M-CHPAB
EG-2021CA170.0010M-CHPAB CAD Models
EG-2021CA170.0010M-CHPAB Part Data Attributes
|
EG-2021CA170.0010M-CHPAB
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
EG-2021CA170.0010M-CHPAB
Seiko Epson Corporation
SAW Oscillator, 170.001MHz Min, 250MHz Max, 170.001MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2 ns | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 170.001 MHz | |
Operating Frequency-Nom | 170.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |