Part Details for EFR32MG22C224F512GN32-C by Silicon Laboratories Inc
Results Overview of EFR32MG22C224F512GN32-C by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFR32MG22C224F512GN32-C Information
EFR32MG22C224F512GN32-C by Silicon Laboratories Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFR32MG22C224F512GN32-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9760
|
Newark | Rf Soc, Arm Cortex-M33, 76.8Mhz, Tqfn-32 Rohs Compliant: Yes |Silicon Labs EFR32MG22C224F512GN32-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3000 / $2.8000 | Buy Now |
DISTI #
336-EFR32MG22C224F512GN32-C-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4620 / $3.7600 | Buy Now |
DISTI #
634-ER32MG22512GN32C
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko, TQFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO RoHS: Compliant | 938 |
|
$2.2900 / $2.8000 | Buy Now |
DISTI #
V99:2348_23880206
|
Arrow Electronics | Wireless Bluetooth System on Chip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 | Americas - 2800 |
|
$2.0990 / $2.4772 | Buy Now |
|
Braemac Americas-Symmetry | Mighty Gecko, TQFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO Min Qty: 1 | 0 |
|
$2.3000 | Buy Now |
Part Details for EFR32MG22C224F512GN32-C
EFR32MG22C224F512GN32-C CAD Models
EFR32MG22C224F512GN32-C Part Data Attributes
|
EFR32MG22C224F512GN32-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG22C224F512GN32-C
Silicon Laboratories Inc
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Package Code | TFQFP | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |
EFR32MG22C224F512GN32-C Frequently Asked Questions (FAQ)
-
The EFR32MG22C224F512GN32-C can operate from -40°C to +85°C, with a reduced operating range for certain peripherals.
-
The clock source can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source, clock frequency, and clock divider settings.
-
The maximum current consumption varies depending on the operating mode. In active mode, the current consumption is around 13.4mA/MHz, while in sleep mode it is around 1.4mA, and in deep sleep mode it is around 0.2mA.
-
The EFR32MG22C224F512GN32-C has a built-in Secure Boot feature that ensures the authenticity and integrity of the firmware. Secure firmware updates can be implemented using the MCU's cryptographic accelerators and secure boot mechanisms.
-
The EFR32MG22C224F512GN32-C has a range of peripherals and interfaces, including UART, SPI, I2C, I2S, USB, ADC, DAC, and GPIO. It also has a range of analog and digital peripherals, such as op-amps, comparators, and timers.