Part Details for EFR32MG13P732F512IM32-D by Silicon Laboratories Inc
Results Overview of EFR32MG13P732F512IM32-D by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFR32MG13P732F512IM32-D Information
EFR32MG13P732F512IM32-D by Silicon Laboratories Inc is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFR32MG13P732F512IM32-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2230
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-32 Rohs Compliant: Yes |Silicon Labs EFR32MG13P732F512IM32-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$3.5700 | Buy Now |
DISTI #
EFR32MG13P732F512IM32-D-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32RQFN Min Qty: 2450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6065 | Buy Now |
DISTI #
634-MGP732F512IM32D
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko SoC QFN32 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 16GPIO, +125C RoHS: Compliant | 0 |
|
$5.6000 | Order Now |
DISTI #
69796335
|
Verical | BT+ZigBee Chip 32-Pin RQFN EP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 209 |
|
$4.9999 / $5.6220 | Buy Now |
|
Braemac Americas-Symmetry | Mighty Gecko SoC QFN32 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 16GPIO, +125C Min Qty: 1 | 0 |
|
$6.6000 | Buy Now |
Part Details for EFR32MG13P732F512IM32-D
EFR32MG13P732F512IM32-D CAD Models
EFR32MG13P732F512IM32-D Part Data Attributes
|
EFR32MG13P732F512IM32-D
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG13P732F512IM32-D
Silicon Laboratories Inc
Consumer IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-06-14 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for EFR32MG13P732F512IM32-D
This table gives cross-reference parts and alternative options found for EFR32MG13P732F512IM32-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFR32MG13P732F512IM32-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFR32MG13P732F512GM32-CR | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | EFR32MG13P732F512IM32-D vs EFR32MG13P732F512GM32-CR |
EFR32MG13P732F512GM32-D | Silicon Laboratories Inc | Check for Price | Consumer IC, | EFR32MG13P732F512IM32-D vs EFR32MG13P732F512GM32-D |
EFR32MG13P732F512GM32-C | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | EFR32MG13P732F512IM32-D vs EFR32MG13P732F512GM32-C |
EFR32MG13P732F512IM32-DR | Silicon Laboratories Inc | Check for Price | Consumer IC, | EFR32MG13P732F512IM32-D vs EFR32MG13P732F512IM32-DR |
EFR32MG13P732F512IM32-CR | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | EFR32MG13P732F512IM32-D vs EFR32MG13P732F512IM32-CR |
EFR32MG13P732F512IM32-C | Silicon Laboratories Inc | Check for Price | Consumer Circuit, | EFR32MG13P732F512IM32-D vs EFR32MG13P732F512IM32-C |
EFR32MG13P732F512GM32-DR | Silicon Laboratories Inc | Check for Price | Consumer IC, | EFR32MG13P732F512IM32-D vs EFR32MG13P732F512GM32-DR |
EFR32MG13P732F512IM32-D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EFR32MG13P732F512IM32-D is -40°C to +125°C.
-
To configure the EFR32MG13P732F512IM32-D for low power consumption, use the Energy Mode (EM) registers to select the desired power mode (e.g., EM0, EM1, EM2, etc.). Additionally, use the Sleep Mode and Wake-up mechanisms to minimize power consumption when the device is not actively transmitting or receiving data.
-
The maximum transmit power of the EFR32MG13P732F512IM32-D is +20 dBm.
-
To implement secure boot on the EFR32MG13P732F512IM32-D, use the Secure Bootloader (SBL) provided by Silicon Labs. The SBL uses cryptographic techniques to ensure the authenticity and integrity of the firmware image during boot-up.
-
The maximum data rate supported by the EFR32MG13P732F512IM32-D is 2 Mbps.