Part Details for EFM8BB50F16G-A-QFN12 by Silicon Laboratories Inc
Results Overview of EFM8BB50F16G-A-QFN12 by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8BB50F16G-A-QFN12 Information
EFM8BB50F16G-A-QFN12 by Silicon Laboratories Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8BB50F16G-A-QFN12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5990
|
Newark | Mcu, 8Bit, 50Mhz, 16Kb, Qfn-Ep-12 Rohs Compliant: Yes |Silicon Labs EFM8BB50F16G-A-QFN12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.5380 | Buy Now |
DISTI #
336-EFM8BB50F16G-A-QFN12-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH QFN12 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
1915 In Stock |
|
$0.3903 / $0.7200 | Buy Now |
DISTI #
634-M8BB50F16GAQFN12
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 9 GPIO BB5 8-bit MCU RoHS: Compliant | 2184 |
|
$0.3630 / $0.4200 | Buy Now |
DISTI #
V72:2272_26044987
|
Arrow Electronics | MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V/5V 12-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 Container: Cut Strips | Americas - 2400 |
|
Buy Now | |
|
Braemac Americas-Symmetry | 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 9 GPIO BB5 8-bit MCU Min Qty: 1 | 0 |
|
$0.3700 | Buy Now |
Part Details for EFM8BB50F16G-A-QFN12
EFM8BB50F16G-A-QFN12 CAD Models
EFM8BB50F16G-A-QFN12 Part Data Attributes
|
EFM8BB50F16G-A-QFN12
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB50F16G-A-QFN12
Silicon Laboratories Inc
SoC, CMOS, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-12 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQCC-N12 | |
Length | 2 mm | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | SoC |