Part Details for EFM8BB10F8G-A-SOIC16R by Silicon Laboratories Inc
Results Overview of EFM8BB10F8G-A-SOIC16R by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8BB10F8G-A-SOIC16R Information
EFM8BB10F8G-A-SOIC16R by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8BB10F8G-A-SOIC16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0175
|
Newark | Mcu, 8Bit, 25Mhz, Soic-16 Rohs Compliant: Yes |Silicon Labs EFM8BB10F8G-A-SOIC16R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1917 |
|
$0.7690 | Buy Now |
DISTI #
336-4742-1-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8970 In Stock |
|
$0.5186 / $1.0100 | Buy Now |
DISTI #
634-8BB10F8GASO16R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU RoHS: Compliant | 10170 |
|
$0.5190 / $1.0100 | Buy Now |
DISTI #
V72:2272_06533796
|
Arrow Electronics | 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 3330 |
|
Buy Now | |
DISTI #
25466903
|
Verical | 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 3330 |
|
$0.6696 | Buy Now |
|
Braemac Americas-Symmetry | 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU Min Qty: 1 | 0 |
|
$0.5400 | Buy Now |
Part Details for EFM8BB10F8G-A-SOIC16R
EFM8BB10F8G-A-SOIC16R CAD Models
EFM8BB10F8G-A-SOIC16R Part Data Attributes
|
EFM8BB10F8G-A-SOIC16R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB10F8G-A-SOIC16R
Silicon Laboratories Inc
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 13 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Speed | 25 MHz | |
Supply Current-Max | 5.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
EFM8BB10F8G-A-SOIC16R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM8BB10F8G is 25 MHz.
-
The EFM8BB10F8G has 8 KB of flash memory.
-
The operating voltage range of the EFM8BB10F8G is 2.7V to 5.5V.
-
Yes, the EFM8BB10F8G has two built-in UARTs.
-
Yes, the EFM8BB10F8G has a low-power mode that reduces power consumption to minimize battery drain.